
8W DC-DC converter module featuring dual 5V and -5V outputs, each delivering up to 800mA. This regulated power supply operates from a 9V to 36V DC input, offering 1.6kV isolation voltage and 84% efficiency. Packaged in a DIP form factor for through-hole PCB mounting, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module operates across a wide temperature range of -40°C to 105°C.
XP Power JTF0824D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF0824D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
