
8W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 335mA. This hybrid, board-mount converter operates within a 9V to 36V DC input range, boasting 86% efficiency and 1.6kV isolation voltage. Protected by OVP, OCP, and SCP, it offers a wide operating temperature range from -40°C to 105°C. Packaged in a DIP case for through-hole PCB mounting, this RoHS compliant module measures 31.75mm x 20.32mm x 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTF0824D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTF0824D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 31.75mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF0824D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
