
10W DC-DC regulated power supply module featuring dual ±12V outputs, each delivering 417mA. This hybrid, board-mount converter operates from an 18V to 75V DC input, offering 1.6kV isolation voltage and 88% efficiency. Protected by OVP, OCP, and SCP, it is housed in a DIP package with through-hole mounting. The module operates across a -40°C to 105°C temperature range.
XP Power JTF1048D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 417mA |
| Current - Output 2 | 417mA |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1048D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.