
12W DC-DC regulated power supply module featuring dual outputs of 15V and -15V, each with 400mA maximum output current. This hybrid, board-mount converter operates from a 9V to 36V DC input, offering 90% efficiency and 1.6kV isolation voltage. Packaged in a DIP form factor for through-hole PCB mounting, it includes overvoltage, overcurrent, and short-circuit protection. The module operates across a wide temperature range of -40°C to 105°C.
Sign in to ask questions about the XP Power JTF1224D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTF1224D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1224D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.