
Board mount DC-DC converter module, 12W output power, featuring dual 5V and -5V outputs, each capable of 1.2A. Operates from an 18V to 75V DC input, with a nominal input of 48V. Offers 87% efficiency and 1.6kV isolation voltage. DIP package with through-hole mounting, includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the XP Power JTF1248D05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTF1248D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.2A |
| Output Power | 12W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1248D05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.