12W DC-DC regulated power supply module featuring a single 5V output at 2.4A. This hybrid, board-mount converter operates from an 18V to 75V DC input, offering 1.6kV isolation voltage. Designed for through-hole PCB mounting within a DIP package, it boasts 89% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the XP Power JTF1248S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTF1248S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1248S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.