12W DC-DC regulated power supply module, featuring a single 12V output at 1A. This hybrid, board-mount converter operates with 90% efficiency across an 18V to 75V DC input range. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and is housed in a DIL-24/9 package suitable for through-hole PCB mounting, with dimensions of 1.25" x 0.8" x 0.4". Operating temperature range is -40°C to 105°C.
XP Power JTF1248S12 technical specifications.
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1248S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.