
15W DC-DC regulated power supply module with a single 12V output, delivering 1.25A maximum current. This hybrid, DIL-24/9 board mount converter operates from a 9V to 36V DC input range, achieving 90% efficiency. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 105°C, it is designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.25A |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |