Board mount DC/DC converter delivering 15W output power with a 5V nominal output voltage and 3A maximum output current. Features include UVLO, OVP, OCP, and SCP protection, with 1.5kV isolation voltage. Operates across a wide temperature range of -40°C to 100°C, accepting 18V to 72V DC input voltage. DIP package designed for through-hole PCB mounting, measuring 2 inches in length, 1 inch in width, and 0.4 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTH1548S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTH |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTH1548S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.