15W DC-DC regulated power supply module, board mountable with through-hole PCB mounting. Features a single 15V output delivering 1A maximum current. Operates with an input voltage range of 9V to 36V DC, achieving 89% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Isolation voltage rated at 1.6kV, with an operating temperature range of -40°C to 100°C. Compact hybrid package dimensions: 1 inch length, 1 inch width, and 0.39 inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTK1524S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK1524S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.