
15W DC-DC regulated power supply module, 1 output, 5V, 3A. Features 18-75V DC input range, 86% efficiency, and 1.6kV isolation voltage. Hybrid construction with through-hole PCB mounting. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |