
15W DC-DC regulated power supply module, 15V output voltage, 1A output current, and 15W output power. Features 88% efficiency, 1.6kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 18V to 75V DC. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Through-hole, PCB mountable in a compact 1" x 1" x 0.39" hybrid package.
Sign in to ask questions about the XP Power JTK1548S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTK1548S15 technical specifications.
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK1548S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.