Isolated board mount DC/DC converter featuring 20W output power and dual 12V outputs. Input voltage range spans 9V to 36V DC. Delivers 833mA per output with 1.6kV isolation voltage. Achieves 89% efficiency and operates from -40°C to 100°C. Includes overvoltage, overcurrent, and short-circuit protection. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTK2024D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK2024D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.