20W DC-DC regulated power supply module featuring a single 12V output at 1.67A. This hybrid, board-mount converter operates with an efficiency of 89% and offers protection against overvoltage, overcurrent, and short circuits. It boasts a wide input voltage range of 9V to 36V DC, 1.6kV isolation voltage, and a broad operating temperature range from -40°C to 100°C. The module is designed for through-hole PCB mounting and comes in a compact 1x1x0.39 inch package.
Sign in to ask questions about the XP Power JTK2024S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTK2024S12 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK2024S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.