20W, 15V DC-DC regulated power supply module with 1.33A maximum output current. Features 9V to 36V DC input range, 89% efficiency, and 1.6kV isolation voltage. Operating temperature range from -40°C to 100°C. Through-hole PCB mountable in a compact 1" x 1" x 0.39" hybrid package. Includes overvoltage, overcurrent, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.33A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |