Isolated board mount DC/DC converter featuring a 4:1 input range (9-36V DC) and a fixed 3.3V output. Delivers 20W maximum output power with 4.5A maximum output current. Offers 1.6kV isolation voltage and operates efficiently at 86%. Includes over-voltage, over-current, and short-circuit protection. Through-hole, PCB mountable with dimensions of 1 x 1 x 0.39 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTK2024S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.5A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 4.5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK2024S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.