20W DC-DC regulated power supply module, 1 output, 5V nominal output voltage, delivering up to 4A output current. Features a wide 18V to 75V DC input range and 1.6kV isolation voltage. This hybrid, board-mount component offers 89% efficiency and includes over-voltage, over-current, and short-circuit protection. Operating temperature range spans -40°C to 100°C.
XP Power JTK2048S05 technical specifications.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.