Isolated board mount DC/DC converter with a 4:1 input range, offering 20W output power and a nominal output voltage of 15V at 1.33A. Features include 1.6kV isolation voltage, 90% efficiency, and protection against overvoltage, overcurrent, and short circuits. Operating temperature range spans from -40°C to 100°C, with a compact 1-inch x 1-inch x 0.39-inch footprint suitable for through-hole PCB mounting.
Sign in to ask questions about the XP Power JTK2048S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JTK2048S15 technical specifications.
| Current - Output 1 | 1.33A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK2048S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.