Board mount DC-DC regulated power supply module featuring dual terminals and six total terminals. Operates across a wide temperature range from -40°C to 55°C. Accepts input voltages from 9V to 36V, providing two regulated outputs. Exhibits a maximum load regulation of 1. Housed in a 25.4mm x 25.4mm package with JEDEC package code S-XDMA-P6.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |