Board mount DC-DC regulated power supply module, featuring a single output and 6 terminals. Operates across a wide temperature range from -40 to 55 degrees Celsius. Input voltage spans from 9 to 36 VDC, with a maximum load regulation of 0.5%. Dimensions are 25.4mm x 25.4mm.
XP Power JTK3024S15 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.