
2-output, 30W DC-DC regulated power supply module featuring a hybrid construction and a PACKAGE-6 form factor. Delivers 12V and -12V outputs, each with a maximum current of 1.25A. Operates within a 9V to 36V DC input range, achieving 89% efficiency. Includes UVLO, OVP, OCP, and SCP protection features. Isolation voltage is rated at 1.6kV. Module dimensions are 2 inches (length) x 1 inch (width) x 0.4 inches (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTL3024D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.