Board mount DC-DC converter, 30W output power, featuring dual 15V and -15V outputs, each capable of 1A current. This hybrid module operates from a 9V to 36V DC input, delivering 30W maximum output power with 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The unit offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 75°C. Designed for PCB mounting via through-hole technology, it measures 2 x 1 x 0.4 inches.
XP Power JTL3024D15 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.