
Board mount DC-DC converter with 12V nominal output voltage and 2.5A output current, delivering 30W of power. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 36V DC input range with 90% efficiency. Isolation voltage is 1.6kV, and the operating temperature range is -40°C to 75°C. This hybrid module is designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |