
30W DC/DC converter with three outputs: 3.3V, +15V, and -15V. Features 5A maximum output current and 89% efficiency. Operates from a 9V to 36V DC input, with a nominal supply voltage of 24V. Includes UVLO, OVP, OCP, and SCP protection. Isolation voltage is 1.6kV. Board mountable via through-hole technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JTL3024T0315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 2 | 330mA |
| Current - Output 3 | -330mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024T0315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.