30W, 3-output, hybrid DC-DC converter module for board mounting. Features 5V, 15V, and -15V outputs with maximum currents of 4A, 330mA, and 330mA respectively. Operates from a 9V to 36V DC input, with a nominal supply voltage of 24V. Offers 90% efficiency, 1.6kV isolation voltage, and integrated protection including UVLO, OVP, OCP, and SCP. Through-hole mounting with dimensions of 50.8mm x 25.4mm x 10.16mm.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Current - Output 2 | 330mA |
| Current - Output 3 | 330mA |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 4A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |