30W DC-DC regulated power supply module featuring three outputs: 5V at 4A, 15V at 330mA, and -15V at 330mA. This hybrid board mount converter operates from an 18V to 75V DC input, delivering up to 30W of total output power. Key features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and 90% efficiency. The module is designed for through-hole PCB mounting, with dimensions of 50.8mm x 25.4mm x 10.16mm, and operates within a -40°C to 75°C temperature range.
XP Power JTL3048T0515 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 330mA |
| Current - Output 3 | 330mA |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048T0515 to view detailed technical specifications.
No datasheet is available for this part.