
40W DC/DC converter with a 15V nominal output voltage and 2.65A maximum output current. Features include UVLO, OVP, OCP, and SCP protection, 90% efficiency, and 1.6kV isolation voltage. Operates within a -40°C to 85°C temperature range and mounts via through-hole to a PCB. Dimensions are 2 inches (length) x 2 inches (width) x 0.4 inches (height).
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.65A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.65A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 15V |
| Width | 2inch |
| RoHS | Compliant |