40W DC/DC converter with dual +/-15V outputs, each rated for 1.35A. Features include 90% efficiency, 1.6kV isolation, and comprehensive protection (UVLO, OVP, OCP, SCP). Operates across a wide temperature range of -40°C to 85°C, with a 18V to 75V DC input. Designed for PCB mounting via through-hole technology, this 2x2x0.4 inch component delivers 40W maximum output power.
Checking distributor stock and pricing after the page loads.
XP Power JTL4048D15 technical specifications.
| Current - Output 1 | 1.35A |
| Current - Output 2 | 1.35A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.35A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2inch |
| RoHS | Compliant |