20W DC-DC regulated power supply module featuring dual 12V outputs, each delivering 835mA. This hybrid, board-mount converter operates from a 9V to 36V DC input, offering 88% efficiency and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is housed in a DIP package, suitable for through-hole PCB mounting, with dimensions of 50.8mm x 25.4mm x 10.1mm and an operating temperature range of -40°C to 105°C.
XP Power JTM2024D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 835mA |
| Current - Output 2 | 835mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 835mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.