The XP Power JWL4024D15 is a dual DC/DC converter with a maximum operating temperature of 40°C and a minimum operating temperature of -40°C. It has six terminals and a dual terminal position. The converter is packaged in a 6-pin R-MDMA-P6 package and measures 25.4mm in width and 50.8mm in length. It has a temperature grade of OTHER and a maximum load regulation of 1%.
XP Power JWL4024D15 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JWL4024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.