
The JWL4024S3V3 is a DC/DC converter with a 6-pin package and a temperature grade of OTHER. It operates within a temperature range of -40 to 66 degrees Celsius. The converter has one output and one function, with a maximum input voltage of 36V and a minimum input voltage of 9V. It features a maximum load regulation of 0.5%.
XP Power JWL4024S3V3 technical specifications.
| Max Operating Temperature | 66 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JWL4024S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.