
Board mount DC-DC converter, 39.96W, single output, hybrid construction. Features a 6-terminal dual in-line package (JEDEC R-MDMA-P6) with dimensions of 25.4mm width and 50.8mm length. Operates across a wide temperature range from -40°C to 51°C, with input voltage spanning 18V to 75V. Delivers a maximum load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
XP Power JWL4048S12 technical specifications.
| Max Operating Temperature | 51 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |