The JWL5024S15 is a 6-pin DC/DC converter with a maximum operating temperature of 53 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a package type of R-MDMA-P6. The converter has a width of 25.4mm and a length of 50.8mm. It is designed for board mount applications and has a single output. The input voltage range is 9-36V, with a maximum load regulation of 0.5%.
XP Power JWL5024S15 technical specifications.
| Max Operating Temperature | 53 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JWL5024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.