
This 150W DC/DC converter features a nominal output voltage of 24V and a maximum output current of 6.3A. It operates with an efficiency of 88% and is isolated to 3kV. The converter is designed for chassis mount or panel mounting and has a maximum operating temperature range of -10°C to 70°C. It is compliant with RoHS regulations but not SVHC compliant.
Sign in to ask questions about the XP Power LCL150PS24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power LCL150PS24 technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 88% |
| Height | 50mm |
| Isolation Voltage | 3kV |
| Length | 192mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 151W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCL (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL150PS24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.