AC/DC Power Supply Single-OUT 27V 5.6A 150W 7-Pin
XP Power LCL150PS27 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 5.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Maximum Input Current | 2.1A |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.