150W AC/DC power supply, single output, delivering 48V at 3.1A. Features 88% efficiency and 3kV isolation voltage. Operates across an 85-264V AC input range, with a maximum operating temperature of 70°C. Chassis or panel mountable, this 150W power supply offers a compact footprint with dimensions of 7.55 inches (length) x 3.74 inches (width) x 2.54 inches (height). RoHS compliant.
Sign in to ask questions about the XP Power LCL150PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power LCL150PS48 technical specifications.
| Current - Output 1 | 3.1A |
| Efficiency | 88% |
| Height | 2.54inch |
| Isolation Voltage | 3kV |
| Length | 7.55inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.1A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 149W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCL |
| Voltage - Output 1 | 48V |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL150PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.