
500W AC-DC regulated power supply module, featuring 12V nominal output voltage and 42A maximum output current. This board mount DC/DC converter offers 88% efficiency and 3kV isolation voltage. Operating within an 85-264V AC input range, it supports chassis or panel mounting with dimensions of 9.84 inches (Length) x 5 inches (Width) x 2.08 inches (Height). The module is RoHS compliant and operates between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power LCL500PS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power LCL500PS12 technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 88% |
| Height | 2.08inch |
| Isolation Voltage | 3kV |
| Length | 9.84inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 42A |
| Max Output Power | 500W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 504W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCL |
| Voltage - Output 1 | 12V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL500PS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
