Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power LDU0516S350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 93% |
| Features | SCP |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Power | 4.9W |
| Max Output Voltage | 14V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU05 |
| Weight | 0.004lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU0516S350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
