XP Power LDU0830S350 technical specifications.
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Power | 8W |
| Max Output Voltage | 28V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU08 |
| Weight | 0.006lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU0830S350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
