
Constant current LED driver with 350mA output current and up to 8W output power. Features analog and PWM dimming, 95% efficiency, and short-circuit protection (SCP). Operates from a 7V to 30V input voltage range and supports a 28V maximum output voltage. Chassis mountable with wire lead termination, this component offers IP67 ingress protection and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power LDU0830S350-WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.92inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Power | 8W |
| Max Output Voltage | 28V |
| Max Power Dissipation | 8W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 8W |
| Output Voltage | 28V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU08 |
| Termination | Wire Leads |
| Weight | 0.024lb |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU0830S350-WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
