The LDU1416S700 is a 14V 700mA linear voltage regulator from XP Power. It features analog and PWM dimming with an efficiency of 93% and SCP functionality. The device is packaged in a DIP case and is suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 10W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power LDU1416S700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 93% |
| Features | SCP |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 9.8W |
| Max Output Voltage | 14V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU14 |
| Weight | 0.004lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU1416S700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.