XP Power LDU2030S700 technical specifications.
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 20W |
| Max Output Voltage | 28V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU20 |
| Weight | 0.006lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU2030S700 to view detailed technical specifications.
No datasheet is available for this part.