Constant Current LED Driver, 1A output, 28V max output voltage, 24W max output power. Features analog and PWM dimming, 95% efficiency, and short-circuit protection (SCP). Operates from 7V to 30V input voltage, with a temperature range of -40°C to 70°C. Chassis mountable with wire lead termination, rated IP67.
Checking distributor stock and pricing after the page loads.
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.92inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Max Output Voltage | 28V |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 24W |
| Output Voltage | 28V |
| Package Quantity | 21 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU24 |
| Termination | Wire Leads |
| Weight | 0.024lb |
| Width | 0.55inch |
| RoHS | Not Compliant |