Constant current LED driver with 7V to 60V input voltage range and 1A maximum output current. Features 48W maximum output power and 48W maximum power dissipation, supporting analog and PWM dimming. Offers 97% efficiency and short-circuit protection (SCP), with a chassis mount design and wire lead termination. Operating temperature range from -40°C to 55°C, with IP67 rating.
Sign in to ask questions about the XP Power LDU4860S1000-WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power LDU4860S1000-WD technical specifications.
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 48W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 48W |
| Output Voltage | 48V |
| Package Quantity | 15 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Termination | Wire Leads |
| Weight | 0.04lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S1000-WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
