
Constant current LED driver with 150mA output current and up to 57V output voltage, delivering 9W maximum output power. Features analog and PWM dimming, 97% efficiency, and short-circuit protection (SCP). Operates from 7V to 60V input voltage, with a temperature range of -40°C to 85°C. Chassis mountable with wire lead termination, this driver is rated IP67 and has a compact form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power LDU4860S150-WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 9W |
| Max Output Voltage | 57V |
| Max Power Dissipation | 9W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 9W |
| Output Voltage | 57V |
| Package Quantity | 15 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Termination | Wire Leads |
| Weight | 0.04lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S150-WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
