
17W DC/DC LED power supply with constant current and constant voltage operation. Features 300mA max output current and 57V max output voltage, delivering up to 17W of power. Operates from 7V to 60V input voltage with 97% efficiency. Supports analog and PWM dimming, includes short-circuit protection (SCP), and is rated IP67. Chassis mountable with wire lead termination, suitable for -40°C to 85°C operating temperatures.
XP Power LDU4860S300-WD technical specifications.
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 17W |
| Max Output Voltage | 57V |
| Max Power Dissipation | 17W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 17W |
| Output Voltage | 57V |
| Package Quantity | 15 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Termination | Wire Leads |
| Weight | 0.04lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S300-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
