
The LDU4860S350 is a constant voltage LED power supply with a maximum output voltage of 57V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 85°C and has an efficiency of 97%. The supply is packaged in a DIP package and is suitable for through-hole mounting. It features SCP and is available in rail or tube packaging.
XP Power LDU4860S350 technical specifications.
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Power | 20W |
| Max Output Voltage | 57V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Weight | 0.039lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.