
DC/DC LED Power Supply, 34W, Constant Current/Voltage, featuring 600mA max output current and 57V max output voltage. Operates with 7V to 60V input voltage and achieves 97% efficiency. Supports analog and PWM dimming, with SCP protection. Chassis mount design with wire lead termination, rated IP67, and operates from -40°C to 70°C.
XP Power LDU4860S600-WD technical specifications.
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 34W |
| Max Output Voltage | 57V |
| Max Power Dissipation | 34W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 34W |
| Output Voltage | 57V |
| Package Quantity | 15 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Termination | Wire Leads |
| Weight | 0.04lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S600-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
