
Constant current LED driver with 700mA output current and up to 57V output voltage, delivering 40W maximum output power. Features analog and PWM dimming, 97% efficiency, and short-circuit protection (SCP). Operates from 7V to 60V input voltage, with a temperature range of -40°C to 70°C. Chassis mountable with wire lead termination, this driver is EN approved and IP67 rated.
XP Power LDU4860S700-WD technical specifications.
| Approvals | EN |
| Dimming | Analog, PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 40W |
| Max Output Voltage | 57V |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 40W |
| Output Voltage | 57V |
| Package Quantity | 15 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU48 |
| Termination | Wire Leads |
| Weight | 0.04lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU4860S700-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
