
DC/DC LED Power Supply, 33.6W, single output, 600mA max output current, 56V max output voltage. Features PWM dimming and 97% efficiency, operating from a 9V to 60V DC input. Enclosure is chassis mount with wire lead termination, measuring 1.25 inches in length, 0.8 inches in width, and 0.49 inches in height. Includes short circuit protection (SCP) and operates across a wide temperature range of -40°C to 70°C.
XP Power LDU5660S600-WD technical specifications.
| Approvals | EN |
| Dimming | PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 33.6W |
| Max Output Voltage | 56V |
| Max Power Dissipation | 34W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 34W |
| Output Voltage | 56V |
| Package Quantity | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU56 |
| Termination | Wire Leads |
| Weight | 0.049lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU5660S600-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
